+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C503C-WAS-CBBDB151

LED; white cold; 5mm; 20150÷46100mcd; 15°; Front: convex; 3.2÷4VDC

Manufacturer: CREE LED

Manufacturer part number:
C503C-WAS-CBBDB151
TME Symbol:
C503C-WAS-CBBDB151

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
white cold
LED diameter
5mm
Luminosity
20150...46100mcd
Viewing angle
15°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.2...4V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
120mW
Colour temperature
9000K
Kind of package
bulk
Gross weight0.3 g
Certificates
See other products in this category: THT LEDs Round CREE LED,
*
C503C-WAS-CBBDB151
0 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)