+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C503D-WAN-CCBEB152

LED; 5mm; white; 15°; Front: convex; No.of term: 2; -40÷95°C; round

NEW

Manufacturer: CREE LED

Manufacturer part number:
C503D-WAN-CCBEB152
TME Symbol:
C503D-WAN-CCBEB152

Specification

Manufacturer
CREE LED
Type of diode
LED
LED diameter
5mm
LED colour
white
Viewing angle
15°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Number of terminals
2
Operating temperature
-40...95°C
Maximum power
120mW
Chromatic coordinates
x: 0.2895; y: 0.2905
Shape
round
Colour temperature
9000K
Operating voltage
3.2...4V
Power
0.12W
Number of diodes
1
Gross weight0.01 g
Certificates
See other products in this category: THT LEDs Round CREE LED,
*
C503D-WAN-CCBEB152
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2500 pcs - 0.21 USDGross price for quantities from 2500 pcs - 0.21 USD
Net price for quantities from 5000 pcs - 0.20 USDGross price for quantities from 5000 pcs - 0.20 USD