+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C513A-MSN-CW0Z0232

LED; white warm; 5mm; 55°; Front: convex; No.of term: 2; -40÷95°C

NEW

Manufacturer: CREE LED

Manufacturer part number:
C513A-MSN-CW0Z0232
TME Symbol:
C513A-MSN-CW0Z0232

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
white warm
LED diameter
5mm
Viewing angle
55°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Number of terminals
2
Operating temperature
-40...95°C
Maximum power
120mW
Chromatic coordinates
x: 0.4527; y: 0.4255
Shape
round
Colour temperature
2800K
Min. colour rendering index
80
Operating voltage
3.2...4V
Power
0.12W
Number of diodes
1
Gross weight0.01 g
Certificates
See other products in this category: THT LEDs Round CREE LED,
*
C513A-MSN-CW0Z0232
0 in TME stock
Net price for quantities from 2500 pcs - 0.20 USDGross price for quantities from 2500 pcs - 0.20 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.