+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C566D-GFF-CY0Z0791

LED; green; oval; 5.2x4.6mm; 5860÷12000mcd; Front: convex; 20mA

NEW

Manufacturer: CREE LED

Manufacturer part number:
C566D-GFF-CY0Z0791
TME Symbol:
C566D-GFF-CY0Z0791

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
green
Shape
oval
Dimensions
5.2x4.6mm
Luminosity
5860...12000mcd
Front
convex
Wavelength
520...535nm
LED lens
diffused
Mounting
THT
LED current
20mA
Number of terminals
2
Maximum power
140mW
Operating temperature
-40...95°C
LED diameter
5mm
Operating voltage
3.4...4V
Power
140mW
Number of diodes
1
Gross weight0.01 g
Certificates
See other products in this category: THT LEDs oval CREE LED,
*
C566D-GFF-CY0Z0791
0 in TME stock
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.