+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CREE LED
Manufacturer | CREE LED | |
Type of diode | LED | |
LED colour | green | |
Shape | oval | |
Dimensions | 5.2x4.6mm | |
Luminosity | 5860...12000mcd | |
Front | convex | |
Wavelength | 520...535nm | |
LED lens | diffused | |
Mounting | THT | |
LED current | 20mA | |
Number of terminals | 2 | |
Maximum power | 140mW | |
Operating temperature | -40...95°C | |
LED diameter | 5mm | |
Operating voltage | 3.4...4V | |
Power | 140mW | |
Number of diodes | 1 |