+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CREE LED
Manufacturer | CREE LED | |
Type of diode | LED | |
LED colour | red | |
Shape | oval | |
Dimensions | 5.2x8.7x4.5mm | |
Luminosity | 2130...5860mcd | |
Front | convex | |
Wavelength | 619...624nm | |
Mounting | THT | |
LED current | 50mA | |
Number of terminals | 2 | |
LED diameter | 5mm | |
Operating voltage | 2.1...2.6V |