+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C5C06M010

Cable: for sensors/automation; PIN: 5; M12 female; straight; plug

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
C5C06M010
TME Symbol:
C5C06M010

Specification

Manufacturer
MUELLER ELECTRIC
Type of connection cable
for sensors/automation
Number of pins
5
Cable/adapter structure
M12 female
Connector variant
straight
Connector
plug
Max. operating voltage
250V AC, 250V DC
Max. operating current
4A
Wire insulation material
PVC
IP rating
IP68
Insulation colour
yellow
Gross weight560.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables MUELLER ELECTRIC
*
C5C06M010
Product withdrawn from the offer
Use the specification table below to search for similar products