+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MUELLER ELECTRIC | |
Type of connection cable | for sensors/automation | |
Number of pins | 5 | |
Cable/adapter structure | M12 female | |
Connector variant | angled | |
Connector | plug | |
Max. operating voltage | 250V AC, 250V DC | |
Max. operating current | 4A | |
Wire insulation material | PVC | |
IP rating | IP68 | |
Insulation colour | yellow |