+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: CREE LED
Manufacturer | CREE LED | |
Type of diode | LED | |
LED colour | red | |
Shape | oval | |
Luminosity | 1310...2130mcd | |
Front | convex | |
Wavelength | 619...624nm | |
LED lens | red, transparent | |
Mounting | THT | |
LED current | 20mA | |
Number of terminals | 2 | |
Maximum power | 130mW | |
Operating temperature | -40...95°C | |
LED diameter | 5mm | |
Operating voltage | 2.1...2.6V | |
Power | 130mW | |
Number of diodes | 1 |