+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of tip | solder sleeve | |
Ferrule variant | insulated | |
Wire cross-section | 0.3...0.8mm2 | |
Electrical mounting | soldering | |
Mechanical mounting | for cable | |
Colour | transparent | |
Manufacturer series | RAYCHEM | |
Min. diameter before shrinking | 1.7mm | |
Diameter after shrinking | 0.4mm | |
Operating temperature | -55...125°C | |
Alias | B-155-9001 |