+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C6A115S

Patch cord; S/FTP; Cat 6a; RJ45 plug,both sides; stranded; Cu; 20m

Manufacturer: LOGILINK

Manufacturer part number:
C6A115S
TME Symbol:
C6A115S

Specification

Manufacturer
LOGILINK
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6a
Version
connection 1:1
Core structure
stranded
Kind of core
Cu
Shield structure
Al foil, braid made of copper wires, shielded twofold
Cable length
20m
Wire insulation material
LSZH
Insulation colour
green
Core diameter
26AWG
Kind of material
halogen free, no flame propagation
Operating temperature
-20...75°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight658.3 g
Certificates
EAN code4052792056235
See other products in this category: RJ45 Cables and Adapters LOGILINK,
*
C6A115S
5 in TME stock
Net price for quantities from 1 pcs - 29.05 USDGross price for quantities from 1 pcs - 29.05 USD
Net price for quantities from 5 pcs - 24.90 USDGross price for quantities from 5 pcs - 24.90 USD
Net price for quantities from 10 pcs - 22.14 USDGross price for quantities from 10 pcs - 22.14 USD
Net price for quantities from 20 pcs - 19.37 USDGross price for quantities from 20 pcs - 19.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.