+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Wolfspeed(CREE)
Manufacturer | Wolfspeed(CREE) | |
Type of diode | Schottky rectifying | |
Case | TO252-2 | |
Technology | SiC, Z-Rec® | |
Mounting | SMD | |
Max. off-state voltage | 650V | |
Load current | 6A | |
Semiconductor structure | single diode | |
Max. forward voltage | 1.6V | |
Max. forward impulse current | 42A | |
Power dissipation | 30W | |
Manufacturer series | C6D |