+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C6D10065E

Diode: Schottky rectifying; TO252-2; SiC; SMD; 650V; 10A; 43W; C6D


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C6D10065E
TME Symbol:
C6D10065E

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Case
TO252-2
Technology
SiC, Z-Rec®
Mounting
SMD
Max. off-state voltage
650V
Load current
10A
Semiconductor structure
single diode
Max. forward voltage
1.6V
Max. forward impulse current
68A
Power dissipation
43W
Manufacturer series
C6D
Gross weight0.31 g
Certificates
See other products in this category: SMD Schottky diodes Wolfspeed(CREE),
See other products from this series.:
*
C6D10065E
39 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 75 pcs - 3.42 USDGross price for quantities from 75 pcs - 3.42 USD
Packaging method by the manufacturer:
Tube = 75 pcs