+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C6D16065D

Diode: Schottky rectifying; SiC; THT; 650V; 16A; TO247-3; 43W; C6D


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C6D16065D
TME Symbol:
C6D16065D

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Technology
SiC, Z-Rec®
Mounting
THT
Max. off-state voltage
650V
Load current
16A
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
1.6V
Max. forward impulse current
63A
Power dissipation
43W
Manufacturer series
C6D
Gross weight3 g
Certificates
See other products in this category: THT Schottky diodes Wolfspeed(CREE),
See other products from this series.:
*
C6D16065D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 7.71 USDGross price for quantities from 1 pcs - 7.71 USD
Net price for quantities from 10 pcs - 6.33 USDGross price for quantities from 10 pcs - 6.33 USD
Net price for quantities from 30 pcs - 4.72 USDGross price for quantities from 30 pcs - 4.72 USD
Net price for quantities from 120 pcs - 4.23 USDGross price for quantities from 120 pcs - 4.23 USD