+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of cable accessories | heat shrink sleeve | |
Version | semi-rigid | |
Shrinking ratio | 3:1 | |
Min. diameter before shrinking | 10mm | |
Length | 1.2m | |
Colour | black | |
Material | crosslinked polyolefin POX | |
Diameter after shrinking | 3mm | |
Operating temperature | -40...110°C | |
Shrinkage temperature | 125°C |