+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C72402-000

Heat shrink sleeve; flexible; 2: 1; 152.4mm; black; Temp: -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
C72402-000

Alternative designations: VERSAFIT-KIT-6-0

TME Symbol:
C72402-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Length
152.4mm
Colour
black
Material
crosslinked polyolefin POX
Operating temperature
-55...135°C
Shrinkage temperature
90°C
Kind of material
difficult to inflame
Gross weight150 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
C72402-000
0 in TME stock
Net price for quantities from 20 pcs - 12.79 USDGross price for quantities from 20 pcs - 12.79 USD
Net price for quantities from 60 pcs - 11.66 USDGross price for quantities from 60 pcs - 11.66 USD
Net price for quantities from 100 pcs - 10.53 USDGross price for quantities from 100 pcs - 10.53 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.