+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of switch | ROCKER | |
Contacts configuration | DPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | OFF-ON | |
AC contacts rating @R | 30A / 250V AC | |
Key button colour | white | |
IP rating | IP68 | |
Illumination | LED | |
Manufacturer series | 7500 | |
Backlight colour | white | |
Illumination voltage | 12V | |
Body colour | black | |
Body material | PA66 | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Panel thickness | max. 2.5mm | |
Mounting hole dimensions | 30x22mm | |
Shape | rectangular | |
Body dimensions | 28.8x21.9x30.5mm | |
Terminals plating | silver plated | |
Operating temperature | -40...85°C |