+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C7530T110G

ROCKER; DP3T; Pos: 3; ON-OFF-ON; 30A/250VAC; green; IP68; 7500; 110V


Manufacturer: BULGIN

Manufacturer part number:
C7530T110G
TME Symbol:
C7530T110G

Specification

Manufacturer
BULGIN
Type of switch
ROCKER
Contacts configuration
DP3T
Number of positions
3
Stable positions number
3
Switching method
ON-OFF-ON
AC contacts rating @R
30A / 250V AC
Key button colour
green
IP rating
IP68
Illumination
LED
Manufacturer series
7500
Backlight colour
green
Illumination voltage
110V
Body colour
black
Body material
PA66
Leads
connectors
Leads dimensions
6.3x0.8mm
Panel thickness
max. 2.5mm
Mounting hole dimensions
30x22mm
Shape
rectangular
Body dimensions
28.8x21.9x30.5mm
Terminals plating
silver plated
Operating temperature
-40...85°C
Gross weight23.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches BULGIN,
See other products from this series.:
*
C7530T110G
0 in TME stock
Net price for quantities from 50 pcs - 17.06 USDGross price for quantities from 50 pcs - 17.06 USD
Net price for quantities from 100 pcs - 16.47 USDGross price for quantities from 100 pcs - 16.47 USD
Net price for quantities from 250 pcs - 15.74 USDGross price for quantities from 250 pcs - 15.74 USD
Net price for quantities from 500 pcs - 15.15 USDGross price for quantities from 500 pcs - 15.15 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.