+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer: SILICON LABS
Manufacturer | SILICON LABS | |
Type of integrated circuit | microcontroller 8051 | |
Case | TQFP64 | |
Mounting | SMD | |
Number of inputs/outputs | 32 | |
Number of 16bit timers | 4 | |
Memory | 256B SRAM 32kB FLASH | |
Operating temperature | -40...85°C | |
Number of comparators | 2 | |
Number of 12bit A/D converters | 1 | |
Number of 12bit D/A converters | 2 | |
Kind of core | 8-bit |