+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C8051F010-GQ

IC: microcontroller 8051; Interface: I2C,JTAG,SMBus,SPI,UART


Manufacturer: SILICON LABS

Manufacturer part number:
C8051F010-GQ
TME Symbol:
C8051F010-GQ

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
microcontroller 8051
Case
TQFP64
Mounting
SMD
Number of inputs/outputs
32
Number of 16bit timers
4
Memory
256B SRAM 32kB FLASH
Operating temperature
-40...85°C
Number of comparators
2
Number of 10bit A/D converters
1
Number of 12bit D/A converters
2
Kind of core
8-bit
Interface
  • I2C
  • JTAG
  • SMBus
  • SPI
  • UART
Supply voltage
  • 2.7...3.6V DC
Integrated circuit features
  • ADC gain stage
  • watchdog
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others SILICON LABS,
*
C8051F010-GQ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.40 USDGross price for quantities from 1 pcs - 16.40 USD
Net price for quantities from 5 pcs - 15.40 USDGross price for quantities from 5 pcs - 15.40 USD
Net price for quantities from 25 pcs - 13.91 USDGross price for quantities from 25 pcs - 13.91 USD