+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C8051F580-IQ

IC: microcontroller 8051; 1.8÷5.25VDC; TQFP48; -40÷125°C; Cmp: 3


Manufacturer: SILICON LABS

Manufacturer part number:
C8051F580-IQ
TME Symbol:
C8051F580-IQ

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
microcontroller 8051
Case
TQFP48
Mounting
SMD
Number of inputs/outputs
40
Number of 16bit timers
6
Number of PWM channels
6
Memory
8.25kB SRAM 128kB FLASH
Operating temperature
-40...125°C
Number of comparators
3
Number of 12bit A/D converters
1
Kind of core
8-bit
Interface
  • CAN
  • EMIF
  • I2C
  • LIN
  • SMBus
  • SPI
  • UART x2
Supply voltage
  • 1.8...5.25V DC
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others SILICON LABS,
*
C8051F580-IQ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.08 USDGross price for quantities from 1 pcs - 14.08 USD
Net price for quantities from 10 pcs - 12.90 USDGross price for quantities from 10 pcs - 12.90 USD