+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C8051F804-GS

IC: microcontroller 8051; Interface: I2C,SMBus,SPI,UART; SO16


Manufacturer: SILICON LABS

Manufacturer part number:
C8051F804-GS
TME Symbol:
C8051F804-GS

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
microcontroller 8051
Case
SO16
Mounting
SMD
Number of inputs/outputs
13
Number of 16bit timers
3
Number of PWM channels
3
Memory
0.5kB SRAM 16kB FLASH
Operating temperature
-40...85°C
Number of comparators
1
Number of 10bit A/D converters
1
Number of capacitive channels
8
Kind of core
8-bit
Interface
  • I2C
  • SMBus
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • RTC
  • watchdog
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others SILICON LABS,
*
C8051F804-GS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 5 pcs - 1.71 USDGross price for quantities from 5 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.55 USDGross price for quantities from 25 pcs - 1.55 USD