+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SILICON LABS
Manufacturer | SILICON LABS | |
Type of integrated circuit | microcontroller 8051 | |
Case | SO16 | |
Mounting | SMD | |
Number of inputs/outputs | 13 | |
Number of 16bit timers | 3 | |
Number of PWM channels | 3 | |
Memory | 256B SRAM 4kB FLASH | |
Operating temperature | -40...85°C | |
Number of comparators | 1 | |
Number of 10bit A/D converters | 1 | |
Number of capacitive channels | 8 | |
Kind of core | 8-bit |