+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | polypropylene | |
Capacitor application | motors, run | |
Capacitance | 3.5µF | |
Operating voltage | 450V | |
Body dimensions | Ø25x56.5mm | |
Tolerance | ±5% | |
Climate class | 25/085/21 | |
Leads | connectors | |
Leads dimensions | 6.3mm | |
Mounting | M8 screw | |
Manufacturer series | C87 | |
Operating temperature | -25...85°C | |
Height | 56.5mm | |
Diameter | 25mm |