+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C878BG35500SA0J

Capacitor: polypropylene; motors, run; 50uF; 470V; Ø50x133mm; ±5%


Manufacturer: KEMET

Manufacturer part number:
C878BG35500SA0J
TME Symbol:
C878BG35500SA0J

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
50µF
Operating voltage
470V
Body dimensions
Ø50x133mm
Tolerance
±5%
Climate class
25/085/21
Service life
10000h
Leads
connectors
Leads dimensions
6.3mm
Mounting
M12 screw
Manufacturer series
C87
Operating temperature
-25...85°C
Height
133mm
Diameter
50mm
Gross weight274.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors KEMET,
See other products from this series.:
*
C878BG35500SA0J
0 in TME stock
Net price for quantities from 1 pcs - 28.05 USDGross price for quantities from 1 pcs - 28.05 USD
Net price for quantities from 5 pcs - 25.90 USDGross price for quantities from 5 pcs - 25.90 USD
Net price for quantities from 10 pcs - 24.60 USDGross price for quantities from 10 pcs - 24.60 USD
Net price for quantities from 25 pcs - 22.73 USDGross price for quantities from 25 pcs - 22.73 USD
Net price for quantities from 40 pcs - 21.72 USDGross price for quantities from 40 pcs - 21.72 USD
Net price for quantities from 50 pcs - 21.44 USDGross price for quantities from 50 pcs - 21.44 USD
Net price for quantities from 80 pcs - 20.57 USDGross price for quantities from 80 pcs - 20.57 USD
Net price for quantities from 120 pcs - 20.14 USDGross price for quantities from 120 pcs - 20.14 USD
Net price for quantities from 280 pcs - 19.49 USDGross price for quantities from 280 pcs - 19.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.