+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of automation module | in/out extension | |
Number of inputs | 8 | |
Number of outputs | 8 | |
Mounting | for DIN rail mounting | |
Manufacturer series | CERTUS | |
Operating temperature | -10...55°C | |
Electrical connection | screw terminals | |
Safety category | 4 | |
IP rating | IP2X at terminal side, IP20 | |
Body dimensions | 108x22.5x114.5mm |