+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C9655-SPJ

Aux adapter; Jack 3,5mm; Volvo


Manufacturer: PER.PIC.

Manufacturer part number:
C9655-SPJ
TME Symbol:
C9655-SPJ

Specification

Manufacturer
PER.PIC.
Type of car connector
Aux adapter
Cable/adapter structure
Jack 3,5mm
Application - car brand
Volvo
Application - car model
Volvo 2005->
Gross weight101.9 g
EAN code8057968813694
See other products in this category: Aux Adapters PER.PIC.,
*
C9655-SPJ
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.22 USDGross price for quantities from 1 pcs - 9.22 USD
Net price for quantities from 3 pcs - 7.94 USDGross price for quantities from 3 pcs - 7.94 USD
Net price for quantities from 5 pcs - 7.05 USDGross price for quantities from 5 pcs - 7.05 USD
Net price for quantities from 10 pcs - 6.62 USDGross price for quantities from 10 pcs - 6.62 USD
Packaging method by the manufacturer:
Bag = 20 pcs