+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C97865-000

Marker: cable-heat shrinkable; 50mm; white; Shrinking ratio: 2: 1


Manufacturer: TE Connectivity

Manufacturer part number:
C97865-000

Alternative designations: HX-SCE-1K-19.0-50-9

TME Symbol:
C97865-000

Specification

Manufacturer
TE Connectivity
Type of marker
cable - heat shrinkable
Length
50mm
Colour
white
Application of storage accessories
for marking wire and cable
No. of labels
1000pcs.
Min. diameter before shrinking
19.5mm
Diameter after shrinking
9.5mm
Shrinking ratio
2:1
Operating temperature
-55...105°C
Features of storage accessories
  • halogen free
  • high oxygen index (38%)
  • in ladder form
  • low smoke propagation, density and toxicity
  • thermal transfer
Gross weight2.371 g
See other products in this category: Printers and Markers TE Connectivity,
*
C97865-000
200 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 2 000.
Multiple of: 200.
Net price for quantities from 2000 pcs - 2.64 USDGross price for quantities from 2000 pcs - 2.64 USD
Net price for quantities from 3000 pcs - 2.37 USDGross price for quantities from 3000 pcs - 2.37 USD
Packaging method by the manufacturer:Reel = 1 000 pcs