+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C9900-C582

Automation module: PLC programmable controller; IP20; 4GBRAM


Manufacturer: Beckhoff Automation

Manufacturer part number:
C9900-C582
TME Symbol:
C9900-C582

Specification

Manufacturer
Beckhoff Automation
Type of automation module
PLC programmable controller
IP rating
IP20
Memory
4GB RAM
Connection
USB 2.0, USB A 3.0
Clock frequency
1.75GHz
Processor
Intel® Atom™ E3827
Number of cores
2
Operating system
Windows Embedded
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Gross weight100 g
Certificates
See other products in this category: PLC Drivers Beckhoff Automation,
*
C9900-C582
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order