+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C9TS5MD5615AARX

Capacitor: polypropylene; three-phase; Q@50Hz: 10kVAR; 415VAC; 18A

Manufacturer: KEMET

Manufacturer part number:
C9TS5MD5615AARX
TME Symbol:
C9TS5MD5615AARX

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
10kVAR
Operating voltage
415V AC
Operating current
18A
Body dimensions
Ø85x160mm
Capacitance
61.5µF
Mounting
M12 screw
Tolerance
-5...15%
Service life
100000h
Leads
screw terminals
Diameter
85mm
Height
160mm
Manufacturer series
C9T
Operating temperature
-25...55°C
Gross weight1.0368 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors KEMET,
See other products from this series.:
*
C9TS5MD5615AARX
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 94.16 USDGross price for quantities from 1 pcs - 94.16 USD
Net price for quantities from 4 pcs - 84.80 USDGross price for quantities from 4 pcs - 84.80 USD
Net price for quantities from 9 pcs - 76.16 USDGross price for quantities from 9 pcs - 76.16 USD