+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C9TS6MD5548AARX

Capacitor: polypropylene; three-phase; Q@50Hz: 10kVAR; 440VAC; 17A

Manufacturer: KEMET

Manufacturer part number:
C9TS6MD5548AARX
TME Symbol:
C9TS6MD5548AARX

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
10kVAR
Operating voltage
440V AC
Operating current
17A
Body dimensions
Ø85x160mm
Capacitance
54.8µF
Mounting
M12 screw
Tolerance
-5...15%
Service life
100000h
Leads
screw terminals
Diameter
85mm
Height
160mm
Manufacturer series
C9T
Operating temperature
-25...55°C
Gross weight1.1049 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors KEMET,
See other products from this series.:
*
C9TS6MD5548AARX
0 in TME stock
No. of pieces (Multiple of: 9)
Minimum order quantity: 9.
Multiple of: 9.
Net price for quantities from 9 pcs - 83.14 USDGross price for quantities from 9 pcs - 83.14 USD
Net price for quantities from 18 pcs - 77.37 USDGross price for quantities from 18 pcs - 77.37 USD
Net price for quantities from 108 pcs - 66.93 USDGross price for quantities from 108 pcs - 66.93 USD