+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | polypropylene | |
Kind of capacitor | three-phase | |
Capacitor application | power factor correction | |
Reactive power | 12.5kVAR | |
Operating voltage | 440V AC | |
Operating current | 21A | |
Body dimensions | Ø75x230mm | |
Capacitance | 68.5µF | |
Mounting | M12 screw | |
Tolerance | -5...15% | |
Service life | 100000h | |
Leads | screw terminals | |
Diameter | 75mm | |
Height | 230mm | |
Manufacturer series | C9T | |
Operating temperature | -25...55°C |