+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1244390

Enclosure for connectors: M23; straight; IP67; CA; Gasket: NBR

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1244390

Alternative designations: CA-000000080DNX

TME Symbol:
CA-000000080DNX

Specification

Manufacturer
PHOENIX CONTACT
Type of enclosure for connectors
M23
Spatial orientation
straight
IP rating
IP67
Manufacturer series
CA
Gasket material
NBR
Gross weight89.8 g
Certificates
EAN code4063151409418
See other products in this category: M23 connectors PHOENIX CONTACT,
See other products from this series.:
*
1244390
0 in TME stock
Net price for quantities from 1 pcs - 24.66 USDGross price for quantities from 1 pcs - 24.66 USD
Net price for quantities from 5 pcs - 21.92 USDGross price for quantities from 5 pcs - 21.92 USD
Net price for quantities from 20 pcs - 19.18 USDGross price for quantities from 20 pcs - 19.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.