+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: PHOENIX CONTACT
Alternative designations: CA-12M1N8A9503
Manufacturer | PHOENIX CONTACT | |
Type of connector | M23 | |
Connector | plug | |
Number of pins | 12 | |
Electrical mounting | crimped | |
Spatial orientation | straight | |
IP rating | IP67 | |
Current rating | 8A | |
Rated voltage | 48V | |
Polarisation | N | |
Gasket material | FPM |