+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1244400

Connector: M23; plug; PIN: 12; crimped; straight; IP67; 8A; 74V

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1244400

Alternative designations: CA-12S2S8A80DNX

TME Symbol:
CA-12S2S8A80DNX

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
M23
Connector
plug
Number of pins
12
Electrical mounting
crimped
Spatial orientation
straight
IP rating
IP67
Current rating
8A
Rated voltage
74V
Polarisation
S
Gasket material
NBR
Gross weight93.1 g
Certificates
EAN code4063151409043
See other products in this category: M23 connectors PHOENIX CONTACT,
*
1244400
0 in TME stock
Net price for quantities from 1 pcs - 30.91 USDGross price for quantities from 1 pcs - 30.91 USD
Net price for quantities from 5 pcs - 27.47 USDGross price for quantities from 5 pcs - 27.47 USD
Net price for quantities from 20 pcs - 24.04 USDGross price for quantities from 20 pcs - 24.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.