+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C.A 1631

Meter: calibrator; voltage,current; VDC: 0÷100mV,10V; I DC: 0÷24mA


Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
C.A 1631
TME Symbol:
CA-1631

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
calibrator
Kind of calibrator
current, voltage
Kind of display used
LCD
DC voltage measuring range
0...100mV/10V
DC voltage measuring accuracy
±(0.02% + 3 digit)
DC current measuring range
0...24mA
DC current measuring accuracy
±(0.015% + 3 digit)
Voltage source
0...100mV, 0...20V
Current source
0...24mA
Dimensions
205x97x45mm
Measuring instrument features
24V loop supply voltage
Measurement
DC current, DC voltage
Illumination
yes
Power supply
  • battery GR03 AAA 1,5V x6
Standard equipment
  • case
  • insulated crocodile clips
  • set of test leads with probes
Battery/ rechargeable battery
  • battery GR03 AAA 1,5V x6
Gross weight1.048 kg
EAN code3760171417546

WATCH VIDEO

See other products in this category: Calibrators CHAUVIN ARNOUX,
*
C.A 1631
0 in TME stock
Net price for quantities from 1 pcs - 931.85 USDGross price for quantities from 1 pcs - 931.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.