+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1619607

Connector: M23; plug; PIN: 17; crimped; straight; IP67; 8A; 48V

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1619607

Alternative designations: CA-17M1N8A8504

TME Symbol:
CA-17M1N8A8504

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
M23
Connector
plug
Number of pins
17
Electrical mounting
crimped
Spatial orientation
straight
IP rating
IP67
Current rating
8A
Rated voltage
48V
Polarisation
N
Gasket material
FPM
Gross weight88.9 g
Certificates
EAN code4046356822688
See other products in this category: M23 connectors PHOENIX CONTACT,
*
1619607
0 in TME stock
Net price for quantities from 1 pcs - 36.53 USDGross price for quantities from 1 pcs - 36.53 USD
Net price for quantities from 3 pcs - 32.48 USDGross price for quantities from 3 pcs - 32.48 USD
Net price for quantities from 10 pcs - 28.41 USDGross price for quantities from 10 pcs - 28.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.