+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P01196522F

Analogue multimeter; VDC: 100mV,1V,3V,10V,30V,100V,300V,1kV

Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
P01196522F
TME Symbol:
CA-5003-SET

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
analogue multimeter
DC voltage measuring range
100mV/1V/3V/10V/30V/100V/300V/1kV
DC voltage measuring accuracy
±1.5%
AC voltage measuring range
10V/30V/100V/300V/1kV
AC voltage measuring accuracy
±2.5%
DC current measuring range
50µA/150µA/1.5mA/15mA/150mA/1.5A/15A
AC current measuring range
1.5mA/15mA/150mA/1.5A/15A
DC current measuring accuracy
±2.5%
AC current measuring accuracy
±2.5%
Resistance measuring range
5...1MΩ
Resistance measuring accuracy
±10%
Continuity test
acoustic indication, <50Ω
Input impedance for DC voltage measurement
20kΩ/V
Input impedance for AC voltage
6.32kΩ/V
Measurement
AC current, AC voltage, DC current, DC voltage, resistance
Conform to the norm
CAT III 600V EN 61010
Body dimensions
56x105x160mm
IP rating
IP53
Measuring instrument features
  • automatic calibration
  • blown fuse indicator
Power supply
  • battery 6F22 9V x1
Standard equipment
  • hard case
  • test leads
  • test probes
Producer guarantee (months)
  • 36
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight1.56 kg
EAN code3663653002400

WATCH VIDEO

See other products in this category: Analog Multimeters CHAUVIN ARNOUX
*
P01196522F
Product withdrawn from the offer
Use the specification table below to search for similar products