+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: CHAUVIN ARNOUX
Manufacturer | CHAUVIN ARNOUX | |
Type of meter | digital multimeter | |
Measurement | AC current (with current clamps), AC voltage, continuity, DC current (with current clamps), DC voltage, resistance | |
Kind of display used | LCD | |
Display parameters | (6000) | |
Bargraph | 61 segm. | |
Sampling | 3x/s | |
DC voltage measuring range | 60mV/600mV/6V/60V/600V/1kV | |
DC voltage measuring accuracy | ±(0.2% + 2 digit) | |
AC voltage measuring range | 60mV/600mV/6V/60V/600V/1kV | |
AC voltage measuring accuracy | ±(2% + 3 digit) | |
Bandwidth for AC voltage measurements | 45...60Hz, 60Hz...1kHz | |
True effective value measurement | True RMS | |
Resistance measuring range | 600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ | |
Resistance measuring accuracy | ±(0.3%+4 digit) | |
Test | diodes | |
Continuity test | acoustic indication | |
IP rating | IP54 | |
Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 | |
Resistance to | fall from 1m height | |
Dimensions (W x H x D) | 75x155x75mm | |
Illumination | yes |