+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P01299926

Tester: wire continuity; Detection: cable and wire continuity

NEW

Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
P01299926
TME Symbol:
CA-6011

Specification

Manufacturer
CHAUVIN ARNOUX
Type of tester
wire continuity
Continuity test
acoustic indication, optical indication, 20mΩ...200Ω
Detection
cable and wire continuity
IP rating
IP20, IP40 at terminal side
Conform to the norm
EN 61010-1 EN 61010-2-030 EN 61326-1 EN 61557
Standard equipment
user's manual
Power supply
  • battery LR6 AA 1,5V x1
Measuring instrument features
  • low battery indicator
  • optical (LED) and acoustic indication of detected voltage
  • work light
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x1
Gross weight2.315 kg
EAN code3663653001397
See other products in this category: Indicators, Voltage & Continuity Testers CHAUVIN ARNOUX,
*
P01299926
0 in TME stock
Net price for quantities from 1 pcs - 408.73 USDGross price for quantities from 1 pcs - 408.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.