+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CHAUVIN ARNOUX
Manufacturer | CHAUVIN ARNOUX | |
Type of meter | appliance meter | |
Kind of display used | LCD 5,7" | |
Display resolution | 320x240 | |
Earthing resistance measuring range | 500mΩ...40Ω/15kΩ/40kΩ | |
Earthing resistance measuring accuracy | ±(2% + 2 digit) | |
Continuity test | acoustic indication, optical indication | |
RCD test | AC, A and F-type RCDs, general purpose | |
Loop impedance measurement | 100...500mΩ/4Ω/40Ω/400Ω | |
Measurement | AC current (with current clamps), AC voltage, continuity, DC voltage, earthing resistance, frequency, impedance, insulation resistance, leakage current, phase sequence, RCD tripping current, RCD tripping time, short circuit loop impedance, votlage drop | |
Insulation resistance measuring ranges | 0.01MΩ...2GΩ | |
Test voltage | 50V/100V/250V/500V/1kV | |
IP rating | IP53 | |
Conform to the norm | CAT III 600V CAT IV 300V EN 61010 IEC 61326-1 | |
Body dimensions | 280x190x128mm | |
Weight with battery | 2.2kg | |
Illumination | yes | |
Loop impedance measuring accuracy | ±(5% + 2 digit) |