+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CHAUVIN ARNOUX
Manufacturer | CHAUVIN ARNOUX | |
Type of meter | appliance meter | |
Kind of display used | LCD | |
RCD test | 30mA, 100mA, 300mA, 500mA, 650mA, AC, A-type RCDs, general purpose | |
AC voltage measuring range | 0...800V | |
AC voltage measuring accuracy | ±(1% + 2 digit) | |
Measurement | AC voltage, continuity, insulation resistance, phase sequence, RCD tripping time, resistance | |
Insulation resistance measuring ranges | 0...100MΩ/1GΩ | |
Resistance measuring range | 1...10Ω/100kΩ | |
Loop impedance measuring range | 100mΩ...1Ω/400Ω | |
IP rating | IP54 | |
Conform to the norm | CAT III 600V EN 61010 EN 61010-2-034 IEC 61010-1 IEC 61010-2-030 IEC 61326-1 | |
Measuring instrument features | Pass/Fail function | |
Dimensions | 223x126x70mm | |
Continuity test | <10Ω | |
Measurement memory | 2970 | |
Illumination | yes | |
Bargraph | yes |