+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P01126510

Meter: grounding resistance; 10mΩ÷100kΩ; Pollution degree: 2

NEW

Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
P01126510
TME Symbol:
CA-6474

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
grounding resistance
Earthing resistance measuring range
10mΩ...100kΩ
Pollution degree
2
IP rating
IK04, IP53
Conform to the norm
IEC 61010 IEC 61010-1 IEC 61326-1 IEC 61557
Dimensions
272x250x128mm
Operating temperature
-40...70°C
Storage temperature
0...50°C
Application
pylon
Operating frequency
41...5078Hz
Operating current
1mA...100A
Resolution
0,001...10Ω
Standard equipment
  • 5m long test lead (black)
  • 5m long test lead (green)
  • adapter
  • BNC-BNC cable
  • calibration certificate
  • current clamp
  • identifier rings
  • probe
Gross weight14.6 kg
EAN code3663653000581
See other products in this category: Multimeters for Electrical Installations CHAUVIN ARNOUX,
*
P01126510
0 in TME stock
Net price for quantities from 1 pcs - 7 850.85 USDGross price for quantities from 1 pcs - 7 850.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.