+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CHAUVIN ARNOUX
Manufacturer | CHAUVIN ARNOUX | |
Type of meter | insulation resistance | |
Kind of display used | LCD | |
Measurement | AC voltage, capacitance, DC voltage, dielectric absorption ratio (DAR), insulation resistance, leakage current | |
AC voltage measuring range | 1...5100V | |
DC voltage measuring range | 1...5100V | |
Capacitance measuring range | 1mF...49.99F | |
Interface | USB | |
Test voltage | 40...5100V/500V/1kV/2.5kV/5kV | |
Conform to the norm | CAT I 2500V CAT III 1000V EN 61010 EN 61557 | |
IP rating | IP53 | |
Body dimensions | 270x250x180mm | |
Insulation resistance measuring ranges | 10kΩ...2TΩ/10kΩ...4TΩ/10kΩ...10TΩ | |
Illumination | yes |