+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CHAUVIN ARNOUX
Manufacturer | CHAUVIN ARNOUX | |
Type of tester | electrical | |
Kind of display used | LCD, LEDs | |
Phase-to-phase voltage range for phase sequence indication | 50...1000V AC | |
AC voltage measuring range | 12V/24V/50V/127V/230V/400V/600V/1kV | |
Bandwidth for AC voltage measurements | 40...65Hz | |
DC voltage measuring range | 12V/24V/50V/127V/230V/400V/600V/1kV/1.4kV | |
Continuity test | acoustic indication, optical indication | |
IP rating | IP65 | |
Resistance to | fall from 2m height | |
Conform to the norm | CAT IV 1000V EN 61010 IEC 61326-1 NF C 18-510 | |
Body dimensions | 228x60x39mm | |
Weight with battery | 350g | |
RCD test | 30mA | |
Illumination | yes |