+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P01160511

Meter: power quality analyser; colour,LCD TFT 5,7"; IN: 9

NEW

Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
P01160511
TME Symbol:
CA-8331

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
power quality analyser
Kind of display used
colour, LCD TFT 5,7"
Kind of network
three-phase
Display resolution
320x240
Measurement
AC current (with current clamps), active power, AC voltage, apparent power, DC current (option), DC voltage, distorting power, energy, harmonics, inrush current, K factor for transformers, reactive power, short or long-term flicker
Interface
USB
Number of inputs
9
Pollution degree
2
Dimensions
200x250x70mm
IP rating
IK08, IP53
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010 IEC 61000-4-30
Software
Power Analyser Transfer
Resistance to
fall from 1m height
Measuring instrument features
  • automatic recognition various current detectors
  • more than 450 recordable values with the required parameters and graphic displays
  • operation of several modes in parallel
  • possibility of viewing the data during a campaign
  • up to 40 alarms can be set simultaneously
Standard equipment
  • 12-colour set to mark leads and inputs
  • carrying case
  • crocodile clip x5
  • mains cable
  • manual (CD)
  • screen protector preventing scratching (set)
  • test leads ( 5pcs.)
  • USB cable
Power supply
  • rechargeable battery Ni-MH x1
Producer guarantee (months)
  • 36
Supply voltage
  • 100...240V AC
Gross weight4.75 kg
EAN code3760171418949
See other products in this category: Power Quality Analyzers CHAUVIN ARNOUX,
*
P01160511
0 in TME stock
Net price for quantities from 1 pcs - 2 171.40 USDGross price for quantities from 1 pcs - 2 171.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.