+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CHAUVIN ARNOUX
Manufacturer | CHAUVIN ARNOUX | |
Type of test accessories | test lead | |
Rated voltage | 15kV | |
Cable length | 8m | |
Colour | blue | |
Related items | CA-6505, CA-6545, CA-6547, CA-6549 | |
Cable/adapter structure | crocodile clip |