+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P01297021

Fuse; 12A; 600V; 10x38mm; 10pcs.


Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
P01297021
TME Symbol:
CA-P01297021

Specification

Manufacturer
CHAUVIN ARNOUX
Type of test accessories
fuse
Current rating
12A
Rated voltage
0.6kV
Dimensions
10x38mm
Quantity in set/package
10pcs.
Gross weight80 g
See other products in this category: Accessories - Others CHAUVIN ARNOUX,
*
P01297021
0 in TME stock
Net price for quantities from 1 pcs - 89.01 USDGross price for quantities from 1 pcs - 89.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.