+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA00600.00C05

Patch cord; SF/UTP; Cat 5e; RJ45 plug,both sides; wire; Cu; 5m; PVC


Manufacturer: BELDEN

Manufacturer part number:
CA00600.00C05
TME Symbol:
CA00600.00C05

Specification

Manufacturer
BELDEN
Type of connection cable
patch cord
Kind of cable
SF/UTP
Ethernet category
Cat 5e
Core structure
wire
Kind of core
Cu
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Cable length
5m
Wire insulation material
PVC
Insulation colour
black
Core diameter
24AWG
Number of cores
8
No. of pairs
4
Resistance to
mechanical stesses, most of chemical compounds, most of oils, most of solvents, UV rays
Cable external diameter
7mm
Cable application
industrial Ethernet
Cable structure
4x2x24AWG
Kind of material
no flame propagation
Operating temperature
-40...80°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight321.3 g
Certificates
See other products in this category: RJ45 Cables and Adapters BELDEN,
*
CA00600.00C05
0 in TME stock
Net price for quantities from 400 pcs - 24.12 USDGross price for quantities from 400 pcs - 24.12 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.