+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | circular | |
Connector | plug | |
Number of pins | 4 | |
Kind of connector | male | |
Electrical mounting | cables | |
Manufacturer series | eco|mate m | |
IP rating | IP65, IP67 | |
Locking system | external thread, threaded joint | |
Connector pinout layout | 3+PE | |
Current rating | 18A | |
Spatial orientation | straight | |
Wire insulation material | PUR | |
Cable length | 3m |